RF Diode PIN - Single 100V 150 mA 250 mW SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4P7447-287T

DigiKey Part Number
1465-MA4P7447-287TTR-ND - Tape & Reel (TR)
1465-MA4P7447-287TCT-ND - Cut Tape (CT)
1465-MA4P7447-287TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA4P7447-287T
Description
RF DIODE PIN 100V 250MW SOT-23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 100V 150 mA 250 mW SOT-23
Datasheet
 Datasheet
EDA/CAD Models
MA4P7447-287T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
100V
Current - Max
150 mA
Capacitance @ Vr, F
1.2pF @ 20V, 1MHz
Resistance @ If, F
600mOhm @ 10mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
175°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.079
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,93000 €1,93 €
101,43100 €14,31 €
251,30560 €32,64 €
1001,16750 €116,75 €
2501,10176 €275,44 €
5001,07928 €539,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,98918 €2.967,54 €
6.0000,96945 €5.816,70 €
Manufacturers Standard Package
Unit Price without VAT:1,93000 €
Unit Price with VAT:2,33530 €