
MA46H203-1088 | |
|---|---|
DigiKey Part Number | 1465-MA46H203-1088-ND |
Manufacturer | |
Manufacturer Product Number | MA46H203-1088 |
Description | DIODE VARACTOR 22V SGL ODS-1088 |
Customer Reference | |
Detailed Description | Varactors Single 22 V Surface Mount ODS-1088 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Capacitance @ Vr, F | 5.5pF @ 4V, 1MHz | |
Capacitance Ratio | 10.0 | |
Capacitance Ratio Condition | C2/C20 | |
Voltage - Peak Reverse (Max) | 22 V | |
Diode Type | Single | |
Q @ Vr, F | 1500 @ 4V, 1MHz | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ODS-1088 | |
Base Product Number |

