
MA46H203-1056 | |
|---|---|
DigiKey Part Number | 1465-1014-ND |
Manufacturer | |
Manufacturer Product Number | MA46H203-1056 |
Description | DIODE VARACTOR 22V SINGLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 22 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance @ Vr, F | 5.5pF @ 4V, 1MHz | |
Capacitance Ratio | 10.0 | |
Capacitance Ratio Condition | C2/C20 | |
Voltage - Peak Reverse (Max) | 22 V | |
Diode Type | Single | |
Q @ Vr, F | 1500 @ 4V, 50MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,72000 € | 36,72 € |
| 10 | 30,00600 € | 300,06 € |
| 50 | 27,31660 € | 1.365,83 € |
| 100 | 26,48410 € | 2.648,41 € |
| 250 | 25,60544 € | 6.401,36 € |
| Unit Price without VAT: | 36,72000 € |
|---|---|
| Unit Price with VAT: | 44,43120 € |

