
MA46H200-1056 | |
|---|---|
DigiKey Part Number | 1465-MA46H200-1056-ND |
Manufacturer | |
Manufacturer Product Number | MA46H200-1056 |
Description | DIODE VARACTOR 22V SGL ODS-1056 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 22 V Surface Mount ODS-1056 |
Datasheet | Datasheet |
Category | Diode Type Single |
Manufacturer MACOM Technology Solutions | Q @ Vr, F 1500 @ 4V, 1MHz |
Packaging Tray | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Capacitance @ Vr, F 0.7pF @ 4V, 1MHz | Package / Case 2-SMD, No Lead |
Capacitance Ratio 3.0 | Supplier Device Package ODS-1056 |
Capacitance Ratio Condition C2/C20 | Base Product Number |
Voltage - Peak Reverse (Max) 22 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,92000 € | 73,92 € |
| 10 | 61,61500 € | 616,15 € |
| 50 | 56,68920 € | 2.834,46 € |
| 100 | 55,16460 € | 5.516,46 € |
| Unit Price without VAT: | 73,92000 € |
|---|---|
| Unit Price with VAT: | 89,44320 € |



