
LM202802-M-C-300 | |
|---|---|
DigiKey Part Number | 1465-LM202802-M-C-300-ND |
Manufacturer | |
Manufacturer Product Number | LM202802-M-C-300 |
Description | LIMITER,SURFACE MOUNT MODULE,CS3 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection CS300 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | PIN - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | - | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | CS300 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,58000 € | 325,58 € |
| 10 | 282,11500 € | 2.821,15 € |
| 25 | 271,26560 € | 6.781,64 € |
| Unit Price without VAT: | 325,58000 € |
|---|---|
| Unit Price with VAT: | 393,95180 € |

