
DU2840S | |
|---|---|
DigiKey Part Number | 1465-DU2840S-ND |
Manufacturer | |
Manufacturer Product Number | DU2840S |
Description | RF MOSFET 28V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 200 mA 2MHz ~ 175MHz 13dB 40W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Configuration | N-Channel | |
Frequency | 2MHz ~ 175MHz | |
Gain | 13dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 2mA | |
Noise Figure | - | |
Current - Test | 200 mA | |
Power - Output | 40W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | 4L-FLG | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 58,43571 € | 1.636,20 € |
| Unit Price without VAT: | 58,43571 € |
|---|---|
| Unit Price with VAT: | 70,70721 € |

