Image for CG2H40120F-AMP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG2H40120F-AMP

DigiKey Part Number
1465-CG2H40120F-AMP-ND
Manufacturer
Manufacturer Product Number
CG2H40120F-AMP
Description
CG2H40120F DEV BOARD WITH HEMT
Customer Reference
Detailed Description
CG2H40120F GaN Transistor (GaN HEMT) 0Hz ~ 2.5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Box
Part Status
Active
Type
HEMT
Frequency
0Hz ~ 2.5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CG2H40120F
Note
-
RF Type
-
RF Frequency
0Hz ~ 2.5GHz
Function
Transistor (GaN HEMT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.