
AMC-176-SMA | |
|---|---|
DigiKey Part Number | 1465-AMC-176-SMA-ND |
Manufacturer | |
Manufacturer Product Number | AMC-176-SMA |
Description | AMPLIFIER,RESISITIVE FEEDBACK |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5MHz ~ 1GHz Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 5MHz ~ 1GHz | |
P1dB | 13.5dBm | |
Gain | 14.2dB | |
Noise Figure | 4dB | |
RF Type | General Purpose | |
Voltage - Supply | 14.5V ~ 15.5V | |
Current - Supply | 38mA | |
Test Frequency | 5MHz ~ 1GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module | |
Base Product Number |

