
UU100/75/30-LP3 | |
---|---|
DigiKey Part Number | 5035-UU100/75/30-LP3-ND |
Manufacturer | |
Manufacturer Product Number | UU100/75/30-LP3 |
Description | FERRITE CORE U LP3 1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated LP3 Ferrite Core U Type 3.937" (100.00mm) Length 1.181" (30.00mm) Width Diameter 2.972" (75.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Maanshan New Conda Magnetic Industrial Co.,Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | U 100 x 75 x 30 | |
Material | LP3 | |
Diameter | - | |
Inductance Factor (Al) | 6.5 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1998.0 | |
Initial Permeability (µi) | 2300 | |
Core Factor (ΣI/A) mm⁻¹ | 0.39 | |
Effective Length (le) mm | 354.0 | |
Effective Area (Ae) mm² | 917.0 | |
Minimum Core Cross Section (Amin) mm² | 917.0 | |
Effective Magnetic Volume (Ve) mm³ | 324620.0 | |
Finish | Uncoated | |
Height | 2.972" (75.50mm) | |
Length | 3.937" (100.00mm) | |
Width | 1.181" (30.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 60,91000 € | 60,91 € |
24 | 40,74542 € | 977,89 € |
Unit Price without VAT: | 60,91000 € |
---|---|
Unit Price with VAT: | 73,70110 € |