4 Ohms General Purpose Speaker 1.5 W 680 Hz ~ 10 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAC44-01W85-15-1X

DigiKey Part Number
2603-CAC44-01W85-15-1X-ND
Manufacturer
Manufacturer Product Number
CAC44-01W85-15-1X
Description
CHAMBER ASSEMBLY
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 1.5 W 680 Hz ~ 10 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
CAC44-01W85-15-1X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Challenge Electronics
Series
-
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
680 Hz ~ 10 kHz
Frequency - Self Resonant
850Hz
Impedance
4 Ohms
Efficiency - dBA
105.00
Efficiency - Testing
1.5W/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1.5 W
Power - Max
2 W
Port Location
Top
Shape
Round
Material - Cone
Polyethylene Naphthalate (PEN)
Material - Magnet
Nd-Fe-B
Ingress Protection
IP67 - Dust Tight, Waterproof
Ratings
-
Termination
Wire Leads with Connector
Size / Dimension
1.732" Dia (44.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Operating Temperature
-25°C ~ 60°C
Distortion Rating
10% Max @ 1kHz, 1.5W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 941
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,91000 €4,91 €
103,75900 €37,59 €
253,39560 €84,89 €
503,14900 €157,45 €
1002,92430 €292,43 €
2502,65700 €664,25 €
5002,47470 €1.237,35 €
1.0002,30778 €2.307,78 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,91000 €
Unit Price with VAT:5,94110 €