
IS32PM3420A-GRLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32PM3420A-GRLA3-TR-ND - Tape & Reel (TR) 2521-IS32PM3420A-GRLA3-TRCT-ND - Cut Tape (CT) 2521-IS32PM3420A-GRLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32PM3420A-GRLA3-TR |
Description | IC REG BUCK ADJ 3A 8SOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,46100 € | 14,61 € |
| 25 | 1,33280 € | 33,32 € |
| 100 | 1,19250 € | 119,25 € |
| 250 | 1,12544 € | 281,36 € |
| 500 | 1,09230 € | 546,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,01661 € | 2.541,53 € |
| 5.000 | 0,99545 € | 4.977,25 € |
| 7.500 | 0,98485 € | 7.386,38 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,38370 € |


