
IS32LT3954A-GRLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32LT3954A-GRLA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3954A-GRLA3-CT-ND - Cut Tape (CT) 2521-IS32LT3954A-GRLA3-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3954A-GRLA3-TR |
Description | IC LED DRIVER RGLTR PWM 3A 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 3A 8-SOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 38V | |
Voltage - Output | - | |
Current - Output / Channel | 3A | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,91100 € | 9,11 € |
| 25 | 0,82600 € | 20,65 € |
| 100 | 0,73310 € | 73,31 € |
| 250 | 0,68864 € | 172,16 € |
| 500 | 0,66188 € | 330,94 € |
| 1.000 | 0,63984 € | 639,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61657 € | 1.541,42 € |
| 5.000 | 0,60255 € | 3.012,75 € |
| 7.500 | 0,59553 € | 4.466,48 € |
| 12.500 | 0,58775 € | 7.346,88 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,51250 € |


