LED Driver IC 16 Output Linear Shift Register No Dimming 25.2mA 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31FL3726A-QFLS4-TR

DigiKey Part Number
2521-IS31FL3726A-QFLS4-TR-ND - Tape & Reel (TR)
2521-IS31FL3726A-QFLS4-CT-ND - Cut Tape (CT)
2521-IS31FL3726A-QFLS4-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31FL3726A-QFLS4-TR
Description
IC LED DRVR LIN NO 25.2MA 24QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register No Dimming 25.2mA 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
No
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
5V
Current - Output / Channel
25.2mA
Frequency
-
Dimming
No
Applications
Signage
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.313
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,65400 €6,54 €
250,59040 €14,76 €
1000,52060 €52,06 €
2500,48728 €121,82 €
5000,46722 €233,61 €
1.0000,45512 €455,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,43322 €1.083,05 €
5.0000,42269 €2.113,45 €
7.5000,41742 €3.130,65 €
12.5000,41158 €5.144,75 €
17.5000,40817 €7.142,97 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,10110 €