LED Lighting SST-20-W Horticulture White, Cool 5000K 3V 1.5A 120° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-20-WDS-B120-L4501

DigiKey Part Number
1214-SST-20-WDS-B120-L4501TR-ND - Tape & Reel (TR)
1214-SST-20-WDS-B120-L4501CT-ND - Cut Tape (CT)
1214-SST-20-WDS-B120-L4501DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-20-WDS-B120-L4501
Description
LED SST20 COOL WHITE 5000K 1414
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting SST-20-W Horticulture White, Cool 5000K 3V 1.5A 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
127 lm/W
Mfr
CRI (Color Rendering Index)
65
Series
Current - Max
3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
5000K
Supplier Device Package
1414
Flux @ 85°C, Current - Test
573lm (560lm ~ 585lm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
1.5A
Height - Seated (Max)
0.083" (2.11mm)
Voltage - Forward (Vf) (Typ)
3V
Thermal Resistance of Package
1.6°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 867
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,85700 €8,57 €
1000,64240 €64,24 €
5000,54738 €273,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,58649 €586,49 €
2.0000,55656 €1.113,12 €
3.0000,54121 €1.623,63 €
5.0000,52389 €2.619,45 €
7.0000,51359 €3.595,13 €
10.0000,50356 €5.035,60 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,47620 €