2272431-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,92188 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,92217 €
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 1.787
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 1.110
Unit Price: 1,62000 €
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 1.060
Unit Price: 1,73000 €
Datasheet
6 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2272431-2

DigiKey Part Number
17-2272431-2-ND
Manufacturer
Manufacturer Product Number
2272431-2
Description
CONN PLUG HSG 6POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2272431-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 100°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,83943 €4.197,15 €
Unit Price without VAT:0,83943 €
Unit Price with VAT:1,01571 €