Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFT-25R-WS65-A2-F9652 | |
|---|---|
DigiKey Part Number | 1214-SFT-25R-WS65-A2-F9652TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFT-25R-WS65-A2-F9652 |
Description | SFT-25R-WS65-A2-F9652 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SFT-25R-WES-A White, Cool 6500K 2.9V 1.5A 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 660lm (640lm ~ 680lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.5A | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 152 lm/W | |
CRI (Color Rendering Index) | 65 | |
Current - Max | 7.5A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.041" (1.03mm) | |
Thermal Resistance of Package | 0.8°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,33148 € | 665,74 € |
| 1.000 | 1,29119 € | 1.291,19 € |
| 1.500 | 1,27102 € | 1.906,53 € |
| 2.500 | 1,24867 € | 3.121,67 € |
| 3.500 | 1,23560 € | 4.324,60 € |
| 5.000 | 1,22304 € | 6.115,20 € |
| Unit Price without VAT: | 1,33148 € |
|---|---|
| Unit Price with VAT: | 1,61109 € |


