SBM-40-RGBW-N41-QA100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Luminus Devices Inc.
In Stock: 559
Unit Price: 8,32000 €
Datasheet
LED Lighting Color SBM-40 Red, Green, Blue, White (RGBW) 626nm Red, 527nm Green, 453nm Blue 2318 (5847 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBM-40-RGBW-N41-QA100

DigiKey Part Number
1214-1329-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBM-40-RGBW-N41-QA100
Description
LED SBM40 RGBW 626/527/453NM SMD
Customer Reference
Detailed Description
LED Lighting Color SBM-40 Red, Green, Blue, White (RGBW) 626nm Red, 527nm Green, 453nm Blue 2318 (5847 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Wavelength
626nm Red, 527nm Green, 453nm Blue
Current - Test
700mA Red, 700mA Green, 700mA Blue, 700mA White
Voltage - Forward (Vf) (Typ)
2.5V Red, 4.5V Green, 3.4V Blue, 3.4V White
Lumens/Watt @ Current - Test
48 lm/W Red, 53 lm/W Green, 76 lm/W White
Current - Max
2A Red, 2A Green, 2A Blue, 2A White
Luminous Flux @ Current/Temperature
84lm Red, 168lm Green, 765mW Blue, 182lm White
Temperature - Test
25°C
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
2318 (5847 Metric)
Supplier Device Package
SMD
Size / Dimension
0.226" L x 0.184" W (5.75mm x 4.68mm)
Height - Seated (Max)
0.050" (1.26mm)
Thermal Resistance of Package
5°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes