Parametric Equivalent

CXM-7-40-90-9-AA00-F2-2 | |
|---|---|
DigiKey Part Number | CXM-7-40-90-9-AA00-F2-2-ND |
Manufacturer | |
Manufacturer Product Number | CXM-7-40-90-9-AA00-F2-2 |
Description | LED COB CXM-7 NEUT WHT SQU 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-7 White, Neutral Square |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 8.8V |
Series | Lumens/Watt @ Current - Test 107 lm/W |
Packaging Tray | Current - Max 1.4A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Neutral | Size / Dimension 13.00mm L x 13.00mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 7.50mm Dia |
Luminous Flux @ Current/Temperature 600lm (Typ) | Lens Type Flat |
Current - Test 640mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-7-40-90-9-AA00-F2-3 | Luminus Devices Inc. | 0 | CXM-7-40-90-9-AA00-F2-3-ND | 0,91619 € | Parametric Equivalent |



