Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXM-11-27-90-36-TC52-F6-3 | |
|---|---|
DigiKey Part Number | 1214-CXM-11-27-90-36-TC52-F6-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-11-27-90-36-TC52-F6-3 |
Description | LUX SERIES COB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-11 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.3V |
Series | Lumens/Watt @ Current - Test 149 lm/W |
Packaging Tray | Current - Max 660mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.80mm |
Configuration Square | Light Emitting Surface (LES) 11.70mm Dia |
Luminous Flux @ Current/Temperature 2235lm (Typ) | Lens Type Flat |
Current - Test 450mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-11-27-90-36-TC50-F6-3 | Luminus Devices Inc. | 0 | 1214-CXM-11-27-90-36-TC50-F6-3-ND | 2,70930 € | Parametric Equivalent |
| CXM-11-27-95-36-TC50-F6-3 | Luminus Devices Inc. | 0 | 1214-CXM-11-27-95-36-TC50-F6-3-ND | 2,70930 € | Parametric Equivalent |
| CXM-11-30-95-36-TC50-F6-3 | Luminus Devices Inc. | 0 | 1214-CXM-11-30-95-36-TC50-F6-3-ND | 2,70930 € | Parametric Equivalent |
| SPHWHAHDNE27YZV3D4 | Samsung Semiconductor, Inc. | 497 | 1510-SPHWHAHDNE27YZV3D4-ND | 4,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 2,70930 € | 1.828,78 € |
| Unit Price without VAT: | 2,70930 € |
|---|---|
| Unit Price with VAT: | 3,27825 € |



