
P4FL26A | |
|---|---|
DigiKey Part Number | 4491-P4FL26ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4FL26A |
Description | TVS 400W 26VWM UniDir SOD123FL |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 9.5A | |
Power - Peak Pulse | 400W | |
Applications | General Purpose | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 50 | 0,22940 € | 11,47 € |
| 100 | 0,12750 € | 12,75 € |
| 500 | 0,10624 € | 53,12 € |
| 1.000 | 0,07479 € | 74,79 € |
| 2.000 | 0,06799 € | 135,98 € |
| 3.000 | 0,05949 € | 178,47 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

