
LXZ1-PE01 | |
|---|---|
DigiKey Part Number | 1416-1054-2-ND - Tape & Reel (TR) 1416-1054-1-ND - Cut Tape (CT) 1416-1054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXZ1-PE01 |
Description | LED LUXEON Z CYAN 500NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON Z Cyan 500nm (490nm ~ 510nm) 0705 (1713 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LXZ1-PE01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 500nm (490nm ~ 510nm) | |
Current - Test | 500mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 39 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 56lm (48lm ~ 64lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 0705 (1713 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.067" L x 0.051" W (1.70mm x 1.30mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,18900 € | 21,89 € |
| 100 | 1,71430 € | 171,43 € |
| 500 | 1,50622 € | 753,11 € |
| 1.000 | 1,44918 € | 1.449,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,38121 € | 2.762,42 € |
| 4.000 | 1,33273 € | 5.330,92 € |
| 6.000 | 1,30793 € | 7.847,58 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,61790 € |









