
LXML-PWC1-0120 | |
|---|---|
DigiKey Part Number | 1416-1040-2-ND - Tape & Reel (TR) 1416-1040-1-ND - Cut Tape (CT) 1416-1040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXML-PWC1-0120 |
Description | LED LUXEON CL WHITE 10000K 3SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON Rebel General Purpose White White, Cool 4500K ~ 10000K 3V 350mA 120° 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4500K ~ 10000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 124lm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 118 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.120" W (4.49mm x 3.05mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,56600 € | 25,66 € |
| 100 | 2,02220 € | 202,22 € |
| 500 | 1,78388 € | 891,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,65663 € | 1.656,63 € |
| 2.000 | 1,59291 € | 3.185,82 € |
| 3.000 | 1,56031 € | 4.680,93 € |
| 5.000 | 1,52352 € | 7.617,60 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,22290 € |















