Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L2C6-40902L06F1300 | |
|---|---|
DigiKey Part Number | 1416-L2C6-40902L06F1300-ND |
Manufacturer | |
Manufacturer Product Number | L2C6-40902L06F1300 |
Description | NEUTRAL-WHITE COB 90 CRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB White, Neutral Square |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 154 lm/W |
Packaging Tube | Current - Max 1.35A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.60mm |
Configuration Square | Light Emitting Surface (LES) 13.00mm Dia |
Luminous Flux @ Current/Temperature 2820lm (Typ) | Lens Type Flat |
Current - Test 540mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C6-40902L06A1300 | Lumileds | 0 | 1416-L2C6-40902L06A1300-ND | 5,67125 € | Parametric Equivalent |
| L2C6-40903L06F1300 | Lumileds | 0 | 1416-L2C6-40903L06F1300-ND | 4,41212 € | Parametric Equivalent |
| CMU1519-0000-000N0U0A40G | Cree LED | 0 | 90-CMU1519-0000-000N0U0A40G-ND | 3,15347 € | Parametric Equivalent |
| CMU1519-0000-000N0U0A40H | Cree LED | 0 | 90-CMU1519-0000-000N0U0A40H-ND | 3,78418 € | Parametric Equivalent |
| CMU1519-0000-00PN0U0A40G | Cree LED | 0 | 90-CMU1519-0000-00PN0U0A40G-ND | 3,78418 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | 5,07439 € | 2.922,85 € |
| Unit Price without VAT: | 5,07439 € |
|---|---|
| Unit Price with VAT: | 6,14001 € |





