Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L2C6-30903L06C1300 | |
|---|---|
DigiKey Part Number | 1416-L2C6-30903L06C1300-ND |
Manufacturer | |
Manufacturer Product Number | L2C6-30903L06C1300 |
Description | WARM-WHITE COB 90 CRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB Gen 2 White, Warm Square |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 164 lm/W |
Packaging Tube | Current - Max 1.35A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.60mm |
Configuration Square | Light Emitting Surface (LES) 13.00mm Dia |
Luminous Flux @ Current/Temperature 3006lm (Typ) | Lens Type Flat |
Current - Test 540mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C6-27903L06C1300 | Lumileds | 0 | 1416-L2C6-27903L06C1300-ND | 5,17780 € | Parametric Equivalent |
| L2C6-30902L06A1300 | Lumileds | 211 | 1416-L2C6-30902L06A1300-ND | 9,11000 € | Parametric Equivalent |
| CMU1519-0000-00PN0U0A27G | Cree LED | 0 | 90-CMU1519-0000-00PN0U0A27G-ND | 3,78418 € | Parametric Equivalent |
| CMU1519-0000-00PN0U0A27H | Cree LED | 0 | 90-CMU1519-0000-00PN0U0A27H-ND | 4,53311 € | Parametric Equivalent |
| CMU1519-0000-00PN0U0A30G | Cree LED | 0 | 90-CMU1519-0000-00PN0U0A30G-ND | 3,78418 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | 5,17780 € | 2.982,41 € |
| Unit Price without VAT: | 5,17780 € |
|---|---|
| Unit Price with VAT: | 6,26514 € |



