
L1I0-A940090020000 | |
|---|---|
DigiKey Part Number | 1416-L1I0-A940090020000TR-ND - Tape & Reel (TR) 1416-L1I0-A940090020000CT-ND - Cut Tape (CT) 1416-L1I0-A940090020000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1I0-A940090020000 |
Description | DOMED 90 DEG FOV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 945nm 2.9V 1.5A 740mW/sr @ 1A (Typ) 90° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 740mW/sr @ 1A (Typ) | |
Wavelength | 945nm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| 10 | 2,90800 € | 29,08 € |
| 100 | 2,30970 € | 230,97 € |
| 500 | 2,04764 € | 1.023,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,04403 € | 2.044,03 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,75530 € |

