LED Lighting LUXEON 3014 White, Warm 2700K 2.95V 60mA 116° 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-2780HE1400001

DigiKey Part Number
1416-L130-2780HE1400001TR-ND - Tape & Reel (TR)
1416-L130-2780HE1400001CT-ND - Cut Tape (CT)
1416-L130-2780HE1400001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L130-2780HE1400001
Description
LED LUXEON WARM WHT 2700K 1206
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3014 White, Warm 2700K 2.95V 60mA 116° 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
27lm
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
150 lm/W
CRI (Color Rendering Index)
80
Current - Max
120mA
Viewing Angle
116°
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.118" L x 0.055" W (3.00mm x 1.40mm)
Height - Seated (Max)
0.028" (0.70mm)
Thermal Resistance of Package
35°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 231.000 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07600 €0,76 €
1000,05240 €5,24 €
5000,04138 €20,69 €
1.0000,03768 €37,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03194 €95,82 €
6.0000,02956 €177,36 €
9.0000,02833 €254,97 €
15.0000,02694 €404,10 €
21.0000,02612 €548,52 €
30.0000,02531 €759,30 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13310 €

Other Suppliers on DigiKey

231.000In Stock
Ships from Flip Electronics