
L128-3590NA3500001 | |
|---|---|
DigiKey Part Number | 1416-L128-3590NA3500001TR-ND - Tape & Reel (TR) 1416-L128-3590NA3500001CT-ND - Cut Tape (CT) 1416-L128-3590NA3500001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-3590NA3500001 |
Description | LED LUXEON WARM WHT 3500K 1411 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 Architectural White, Warm 3500K 2.75V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 300mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Color | Supplier Device Package 1411 |
CCT (K) 3500K | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 30lm (Typ) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 65mA | Thermal Resistance of Package 14°C/W |
Voltage - Forward (Vf) (Typ) 2.75V | Base Product Number |
Lumens/Watt @ Current - Test 169 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10900 € | 1,09 € |
| 100 | 0,07560 € | 7,56 € |
| 500 | 0,06028 € | 30,14 € |
| 1.000 | 0,05518 € | 55,18 € |
| 2.000 | 0,05083 € | 101,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04574 € | 182,96 € |
| 8.000 | 0,04267 € | 341,36 € |
| 12.000 | 0,04109 € | 493,08 € |
| 20.000 | 0,03930 € | 786,00 € |
| 28.000 | 0,03824 € | 1.070,72 € |
| 40.000 | 0,03721 € | 1.488,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

