L128-5090EA3500001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,02340 €
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,02379 €
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,02444 €
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,02509 €
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,02288 €
Datasheet
LED Lighting LUXEON 2835 Architectural White, Cool 5000K 2.9V 60mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-5090EA3500001

DigiKey Part Number
1416-L128-5090EA3500001TR-ND - Tape & Reel (TR)
1416-L128-5090EA3500001CT-ND - Cut Tape (CT)
1416-L128-5090EA3500001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L128-5090EA3500001
Description
LED LUXEON COOL WHITE 5000K 1411
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Architectural White, Cool 5000K 2.9V 60mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
26lm (Typ)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
151 lm/W
CRI (Color Rendering Index)
90
Current - Max
150mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
39°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06800 €0,68 €
1000,04650 €4,65 €
5000,03664 €18,32 €
1.0000,03333 €33,33 €
2.0000,03051 €61,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02809 €112,36 €
8.0000,02603 €208,24 €
12.0000,02497 €299,64 €
20.0000,02377 €475,40 €
28.0000,02305 €645,40 €
40.0000,02235 €894,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12100 €