Image for L128-3570SA35A00F1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-3570SA35A00F1

DigiKey Part Number
1416-L128-3570SA35A00F1TR-ND - Tape & Reel (TR)
1416-L128-3570SA35A00F1CT-ND - Cut Tape (CT)
1416-L128-3570SA35A00F1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L128-3570SA35A00F1
Description
LED LUXEON WHT 3500K 2835
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Commercial White, Warm 3500K 2.7V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
39lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
223 lm/W
CRI (Color Rendering Index)
70
Current - Max
300mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
15.2°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.975
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09300 €0,93 €
1000,06400 €6,40 €
5000,05080 €25,40 €
1.0000,04642 €46,42 €
2.0000,04267 €85,34 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03947 €157,88 €
8.0000,03675 €294,00 €
12.0000,03535 €424,20 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16940 €