MFR Recommended
Similar



SSL-LXA228IC-TR31 | |
|---|---|
DigiKey Part Number | 67-1390-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSL-LXA228IC-TR31 |
Description | LED RED CLR AXIAL SMD BOTTOM ENT |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 2-SMD, Z-Bend |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 25° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 635nm |
Configuration Standard | Package / Case 2-SMD, Z-Bend |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.50mm L x 2.00mm W |
Millicandela Rating | Height (Max) 2.90mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.90mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSL-LXA228SIC-TR31 | Lumex Opto/Components Inc. | 85.921 | 67-2243-1-ND | 0,28000 € | MFR Recommended |
| AM2520SURCK09 | Kingbright | 5.930 | 754-1419-1-ND | 0,42000 € | Similar |



