



SML-LXR85USBC-TR | |
|---|---|
DigiKey Part Number | 67-1716-2-ND - Tape & Reel (TR) 67-1716-1-ND - Cut Tape (CT) 67-1716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXR85USBC-TR |
Description | LED BLUE CLEAR SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.5V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 470nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,08400 € | 10,84 € |
| 100 | 0,82100 € | 82,10 € |
| 500 | 0,70478 € | 352,39 € |
| 1.000 | 0,66681 € | 666,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61816 € | 1.854,48 € |
| 6.000 | 0,59346 € | 3.560,76 € |
| 9.000 | 0,58081 € | 5.227,29 € |
| 15.000 | 0,56655 € | 8.498,25 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,83920 € |

