


SML-LXL1209USBC-TR | |
|---|---|
DigiKey Part Number | 67-2023-2-ND - Tape & Reel (TR) 67-2023-1-ND - Cut Tape (CT) 67-2023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXL1209USBC-TR |
Description | LED BLUE CLEAR 1209 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.5V 1209 (3224 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.5V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 50° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 470nm |
Configuration Standard | Package / Case 1209 (3224 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.40mm W |
Millicandela Rating | Height (Max) 2.70mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.80mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,21100 € | 12,11 € |
| 100 | 0,92190 € | 92,19 € |
| 500 | 0,79402 € | 397,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75230 € | 752,30 € |
| 2.000 | 0,71695 € | 1.433,90 € |
| 3.000 | 0,69884 € | 2.096,52 € |
| 5.000 | 0,67840 € | 3.392,00 € |
| 7.000 | 0,66625 € | 4.663,75 € |
| 10.000 | 0,65441 € | 6.544,10 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,05700 € |


