
KRM 06 | |
|---|---|
DigiKey Part Number | 5405-KRM06-ND |
Manufacturer | |
Manufacturer Product Number | KRM 06 |
Description | SCREW TERMINAL BLOCK 6 POLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KRM 06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Natural | |
Operating Temperature | -25°C ~ 110°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.5 Nm (4.5 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,37000 € | 13,70 € |
| 25 | 1,19400 € | 29,85 € |
| 50 | 1,08160 € | 54,08 € |
| 100 | 0,98690 € | 98,69 € |
| 250 | 0,88680 € | 221,70 € |
| 500 | 0,82782 € | 413,91 € |
| 1.000 | 0,78092 € | 780,92 € |
| 5.000 | 0,70735 € | 3.536,75 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,31110 € |

