
7949A N3U500 | |
|---|---|
DigiKey Part Number | 7949AN3U500-ND |
Manufacturer | |
Manufacturer Product Number | 7949A N3U500 |
Description | COMPOSITE CABLE PVC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 (4 Twisted Pairs + 4) Conductor Multi-Conductor Cable Green 16 AWG, 24 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Jacket Color Green |
Cable Type | Voltage 300 V |
Number of Conductors 12 (4 Twisted Pairs + 4) | Operating Temperature -25°C ~ 75°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 65/34 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,56958 € | 784,79 € |
| 1.000 | 1,49123 € | 1.491,23 € |
| 1.500 | 1,44689 € | 2.170,34 € |
| 2.500 | 1,39251 € | 3.481,27 € |
| 3.500 | 1,35756 € | 4.751,46 € |
| 5.000 | 1,32126 € | 6.606,30 € |
| Unit Price without VAT: | 1,56958 € |
|---|---|
| Unit Price with VAT: | 1,89919 € |

