
0985 806 500/5M | |
---|---|
DigiKey Part Number | 1794-1082-ND |
Manufacturer | |
Manufacturer Product Number | 0985 806 500/5M |
Description | CABLE MOD 8P4C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 41,66000 € | 41,66 € |
10 | 35,41400 € | 354,14 € |
25 | 33,85840 € | 846,46 € |
Unit Price without VAT: | 41,66000 € |
---|---|
Unit Price with VAT: | 50,40860 € |