Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V22ZA05PX2855 | |
|---|---|
DigiKey Part Number | V22ZA05PX2855-ND |
Manufacturer | |
Manufacturer Product Number | V22ZA05PX2855 |
Description | VARISTOR 22V 100A DISC 5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 V 100 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 100 A | |
Energy | 0.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1220 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,14384 € | 647,28 € |
| Unit Price without VAT: | 0,14384 € |
|---|---|
| Unit Price with VAT: | 0,17405 € |






