V151CA32 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 7,25625 €
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V151CA32

DigiKey Part Number
V151CA32-ND
Manufacturer
Manufacturer Product Number
V151CA32
Description
VARISTOR 240V 20KA DISC 32MM
Customer Reference
Detailed Description
240 V 20 kA Varistor 1 Circuit Surface Mount Disc 32mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bag
Part Status
Obsolete
Maximum AC Volts
150 V
Maximum DC Volts
200 V
Varistor Voltage (Min)
212 V
Varistor Voltage (Typ)
240 V
Varistor Voltage (Max)
268 V
Current - Surge
20 kA
Energy
220J
Number of Circuits
1
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Disc 32mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes