V14P550AUTO2T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.200
Unit Price: 2,16000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,90544 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,34563 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,36773 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,26362 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,26362 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,25602 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,26362 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,26185 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,25349 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,42379 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 947
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,41630 €
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V14P550AUTO2T

DigiKey Part Number
V14P550AUTO2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V14P550AUTO2T
Description
VARISTOR 910V 6.5KA DISC 14MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
910 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
550 V
Maximum DC Volts
745 V
Varistor Voltage (Min)
819 V
Varistor Voltage (Typ)
910 V
Varistor Voltage (Max)
1.001 kV
Current - Surge
6.5 kA
Energy
210J
Number of Circuits
1
Capacitance @ Frequency
180 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.2000,40955 €1.310,56 €
Unit Price without VAT:0,40955 €
Unit Price with VAT:0,49556 €