


V130LS5P | |
|---|---|
DigiKey Part Number | F12137TR-ND - Tape & Reel (TR) F12137CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V130LS5P |
Description | VARISTOR 205V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 205 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 175 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 2.5 kA | |
Energy | 20J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 450 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10400 € | 1,04 € |
| 25 | 0,09160 € | 2,29 € |
| 100 | 0,07810 € | 7,81 € |
| 250 | 0,07156 € | 17,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,06766 € | 33,83 € |
| 1.000 | 0,06446 € | 64,46 € |
| 1.500 | 0,06285 € | 94,28 € |
| 2.500 | 0,06106 € | 152,65 € |
| 3.500 | 0,06002 € | 210,07 € |
| 5.000 | 0,05902 € | 295,10 € |
| 12.500 | 0,05686 € | 710,75 € |
| 25.000 | 0,05637 € | 1.409,25 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

