Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V130LA5PX2855 | |
|---|---|
DigiKey Part Number | V130LA5PX2855-ND |
Manufacturer | |
Manufacturer Product Number | V130LA5PX2855 |
Description | VARISTOR 205V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 205 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 175 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 2.5 kA | |
Energy | 20J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 450 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20038 € | 1.001,90 € |
| Unit Price without VAT: | 0,20038 € |
|---|---|
| Unit Price with VAT: | 0,24246 € |




