
V07P510P | |
|---|---|
DigiKey Part Number | 18-V07P510P-ND |
Manufacturer | |
Manufacturer Product Number | V07P510P |
Description | VARISTOR 820V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 670 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 1.75 kA | |
Energy | 52J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 40 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.200 | 0,37407 € | 1.571,09 € |
| Unit Price without VAT: | 0,37407 € |
|---|---|
| Unit Price with VAT: | 0,45262 € |

