V07P50PL2T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.364
Unit Price: 0,27000 €
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V07P50PL2T

DigiKey Part Number
V07P50PL2T-ND
Manufacturer
Manufacturer Product Number
V07P50PL2T
Description
VARISTOR 82V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
82 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
50 V
Maximum DC Volts
65 V
Varistor Voltage (Min)
73.8 V
Varistor Voltage (Typ)
82 V
Varistor Voltage (Max)
90.2 V
Current - Surge
1.75 kA
Energy
10J
Number of Circuits
1
Capacitance @ Frequency
800 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,13795 €1.379,50 €
Unit Price without VAT:0,13795 €
Unit Price with VAT:0,16692 €