82 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Building Automation – Protect/Sense/Control

V07E50P

DigiKey Part Number
F6877-ND
Manufacturer
Manufacturer Product Number
V07E50P
Description
VARISTOR 82V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
82 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
50 V
Maximum DC Volts
65 V
Varistor Voltage (Min)
73.8 V
Varistor Voltage (Typ)
82 V
Varistor Voltage (Max)
90.2 V
Current - Surge
1.75 kA
Energy
10J
Number of Circuits
1
Capacitance @ Frequency
800 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.580
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,16900 €1,69 €
250,15040 €3,76 €
1000,12940 €12,94 €
2500,11936 €29,84 €
5000,11336 €56,68 €
1.5000,10593 €158,89 €
3.0000,10229 €306,87 €
6.0000,09930 €595,80 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30250 €