
TPSMA6L51A | |
|---|---|
DigiKey Part Number | F6169TR-ND - Tape & Reel (TR) F6169CT-ND - Cut Tape (CT) F6169DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA6L51A |
Description | TVS DIODE 51VWM 82.4VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMA6L51A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 7.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,32400 € | 3,24 € |
| 100 | 0,24540 € | 24,54 € |
| 500 | 0,19566 € | 97,83 € |
| 1.000 | 0,17542 € | 175,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14591 € | 437,73 € |
| 6.000 | 0,12651 € | 759,06 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |

