27.7V Clamp 22A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP6KE20CA

DigiKey Part Number
F6846TR-ND - Tape & Reel (TR)
F6846CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TP6KE20CA
Description
TVS DIODE 17.1VWM 27.7V DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27.7V Clamp 22A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17.1V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
27.7V
Current - Peak Pulse (10/1000µs)
22A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.190
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,37500 €3,75 €
1000,24230 €24,23 €
5000,18496 €92,48 €
1.0000,16647 €166,47 €
2.0000,15091 €301,82 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15312 €612,48 €
8.0000,15117 €1.209,36 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,72600 €