


TMOV14RP550ML3T7 | |
|---|---|
DigiKey Part Number | TMOV14RP550ML3T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMOV14RP550ML3T7 |
Description | VARISTOR 910V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 910 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm 3-Lead |
Datasheet | Datasheet |
EDA/CAD Models | TMOV14RP550ML3T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 550 V | |
Maximum DC Volts | 715 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 6 kA | |
Energy | 190J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm 3-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,12993 € | 1.355,92 € |
| Unit Price without VAT: | 1,12993 € |
|---|---|
| Unit Price with VAT: | 1,36722 € |

