314 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm 3-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
314 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm 3-Lead
Building Automation – Protect/Sense/Control

TMOV14RP200M

DigiKey Part Number
F4011-ND
Manufacturer
Manufacturer Product Number
TMOV14RP200M
Description
VARISTOR 314V 6KA DISC 14MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
314 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm 3-Lead
Datasheet
 Datasheet
EDA/CAD Models
TMOV14RP200M Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
345 V
Manufacturer
Littelfuse Inc.
Current - Surge
6 kA
Series
Energy
75J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
630 pF @ 1 MHz
Maximum AC Volts
200 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
260 V
Features
Thermally Protected
Varistor Voltage (Min)
283 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
314 V
Package / Case
Disc 14mm 3-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2000,96188 €1.154,26 €
Unit Price without VAT:0,96188 €
Unit Price with VAT:1,16387 €