
TCR22-8RP | |
|---|---|
DigiKey Part Number | 18-TCR22-8RPTR-ND - Tape & Reel (TR) 18-TCR22-8RPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TCR22-8RP |
Description | SCR 600V 1.5A TO-92 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 1.5 A Sensitive Gate Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.5 V | |
Current - On State (It (AV)) (Max) | 950 mA | |
Current - On State (It (RMS)) (Max) | 1.5 A | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 2 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 16A, 20A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 0,98300 € | 9,83 € |
| 100 | 0,66030 € | 66,03 € |
| 500 | 0,52186 € | 260,93 € |
| 1.000 | 0,47733 € | 477,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39590 € | 791,80 € |
| 4.000 | 0,38985 € | 1.559,40 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,87550 € |

