
SZSMF30AT1G | |
|---|---|
DigiKey Part Number | F11652TR-ND - Tape & Reel (TR) F11652CT-ND - Cut Tape (CT) F11652DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF30AT1G |
Description | TVS DIODE 30VWM 48.4VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 4.1A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SZSMF30AT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 4.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36800 € | 3,68 € |
| 100 | 0,23560 € | 23,56 € |
| 500 | 0,17848 € | 89,24 € |
| 1.000 | 0,16004 € | 160,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11383 € | 341,49 € |
| 6.000 | 0,10398 € | 623,88 € |
| 9.000 | 0,09896 € | 890,64 € |
| 15.000 | 0,09332 € | 1.399,80 € |
| 21.000 | 0,09296 € | 1.952,16 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |


