
SZ3KASMC24AT3G | |
|---|---|
DigiKey Part Number | 18-SZ3KASMC24AT3GTR-ND - Tape & Reel (TR) 18-SZ3KASMC24AT3GCT-ND - Cut Tape (CT) 18-SZ3KASMC24AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ3KASMC24AT3G |
Description | TVS DIODE 24VWM 38.9VC SMC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 77.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,89700 € | 8,97 € |
| 100 | 0,59760 € | 59,76 € |
| 500 | 0,46918 € | 234,59 € |
| 1.000 | 0,42787 € | 427,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31927 € | 798,17 € |
| 5.000 | 0,31234 € | 1.561,70 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,71820 € |

